
BZX585-C9V1,115 | |
---|---|
DigiKey Part Number | 1727-7471-2-ND - Tape & Reel (TR) 1727-7471-1-ND - Cut Tape (CT) 1727-7471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C9V1,115 |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.01300 | $10.13 |
100 | $0.46920 | $46.92 |
500 | $0.46100 | $230.50 |
1,000 | $0.39514 | $395.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27989 | $839.67 |
6,000 | $0.27166 | $1,629.96 |
9,000 | $0.25519 | $2,296.71 |
15,000 | $0.23050 | $3,457.50 |
21,000 | $0.22211 | $4,664.31 |
300,000 | $0.20713 | $62,139.00 |