
BZX585-C68,115 | |
---|---|
DigiKey Part Number | 1727-BZX585-C68,115TR-ND - Tape & Reel (TR) 1727-BZX585-C68,115CT-ND - Cut Tape (CT) 1727-BZX585-C68,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C68,115 |
Description | DIODE ZENER 68V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.78800 | $7.88 |
100 | $0.40230 | $40.23 |
500 | $0.37770 | $188.85 |
1,000 | $0.34486 | $344.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26275 | $788.25 |
6,000 | $0.25454 | $1,527.24 |
9,000 | $0.25249 | $2,272.41 |