
BZX585-C56-QX | |
---|---|
DigiKey Part Number | 1727-BZX585-C56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C56-QX |
Description | DIODE ZENER 56V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23812 | $714.36 |
6,000 | $0.22580 | $1,354.80 |
9,000 | $0.21349 | $1,921.41 |
15,000 | $0.20992 | $3,148.80 |