Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523
cms-photo-disclaimer

BZX585-C2V7,115

cms-digikey-product-number
1727-BZX585-C2V7,115TR-ND - Tape & Reel (TR)
1727-BZX585-C2V7,115CT-ND - Cut Tape (CT)
1727-BZX585-C2V7,115DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BZX585-C2V7,115
cms-description
DIODE ZENER 2.7V 300MW SOD523
cms-customer-reference
cms-detailed-description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z2V7T1Gonsemi1,551488-SZMM5Z2V7T1GCT-ND$4.36000Direct
BZX584B2V7 RSGTaiwan Semiconductor Corporation01801-BZX584B2V7RSGCT-ND$1.81000Similar
MM5Z2V7T1Gonsemi2,763488-MM5Z2V7T1GCT-ND$1.73000Similar
In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. cms-view-ph0-or-ph1
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0-or-ph1
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1$2.14000$2.14
10$1.32400$13.24
* All Digi-Reel orders will add a $55.00 reeling fee.