1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C27,115

DigiKey Part Number
1727-BZX585-C27,115TR-ND - Tape & Reel (TR)
1727-BZX585-C27,115CT-ND - Cut Tape (CT)
1727-BZX585-C27,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C27,115
Description
DIODE ZENER 27V 300MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.12000$11.20
100$0.48570$48.57
500$0.46922$234.61
1,000$0.39514$395.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38723$1,161.69
6,000$0.26342$1,580.52
9,000$0.19139$1,722.51
Manufacturers Standard Package