BZX585-C13,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,195
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 104,000
Unit Price: $3.21000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.58264
Datasheet

Similar


Diodes Incorporated
In Stock: 3,513
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 11,185
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 3,017
Unit Price: $1.81000
Datasheet
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C13,135

DigiKey Part Number
1727-BZX585-C13,135TR-ND - Tape & Reel (TR)
1727-BZX585-C13,135CT-ND - Cut Tape (CT)
1727-BZX585-C13,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C13,135
Description
DIODE ZENER 13V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C13T-7Diodes Incorporated1,195BZT52C13TDICT-ND$1.81000Similar
BZT52C13T-TPMCC (Micro Commercial Components)9BZT52C13T-TPMSCT-ND$1.32000Similar
BZX584B13 RSGTaiwan Semiconductor Corporation104,0001801-BZX584B13RSGCT-ND$3.21000Similar
CMOZ13L TR PBFREECentral Semiconductor Corp01514-CMOZ13LTRPBFREETR-ND$1.58264Similar
DDZ9700T-7Diodes Incorporated3,513DDZ9700T-7DICT-ND$3.45000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types