Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-C13,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C13,115TR-ND - Tape & Reel (TR) 1727-BZX585-C13,115CT-ND - Cut Tape (CT) 1727-BZX585-C13,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C13,115 |
Description | DIODE ZENER 13V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z13VT1G | onsemi | 0 | SZMM5Z13VT1GOSCT-ND | $3.95000 | Direct |
| BZT52C13T-7 | Diodes Incorporated | 1,195 | BZT52C13TDICT-ND | $1.81000 | Similar |
| BZT52C13T-TP | MCC (Micro Commercial Components) | 9 | BZT52C13T-TPMSCT-ND | $1.32000 | Similar |
| BZX584B13 RSG | Taiwan Semiconductor Corporation | 104,000 | 1801-BZX584B13RSGCT-ND | $3.21000 | Similar |
| CMOZ13L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ13LTRPBFREETR-ND | $1.58264 | Similar |









