Similar

PESD5V0S1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1ULD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0S1ULD,315CT-ND - Cut Tape (CT) 1727-PESD5V0S1ULD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1ULD,315 |
Description | TVS DIODE 5VWM 20VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 152pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 6.4V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3530-01ETG | Littelfuse Inc. | 10,585 | F10268CT-ND | $3.29000 | Similar |







