


BZX84W-B4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V7XTR-ND - Tape & Reel (TR) 1727-BZX84W-B4V7XCT-ND - Cut Tape (CT) 1727-BZX84W-B4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V7X |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97000 | $9.70 |
| 100 | $0.60100 | $60.10 |
| 500 | $0.43690 | $218.45 |
| 1,000 | $0.38378 | $383.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31587 | $947.61 |
| 6,000 | $0.28153 | $1,689.18 |
| 9,000 | $0.26400 | $2,376.00 |
| 15,000 | $0.24428 | $3,664.20 |
| 21,000 | $0.23259 | $4,884.39 |
| 30,000 | $0.22122 | $6,636.60 |

