
BZX585-B56,115 | |
---|---|
DigiKey Part Number | BZX585-B56,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B56,115 |
Description | DIODE ZENER 56V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40244 | $1,207.32 |
6,000 | $0.36058 | $2,163.48 |
9,000 | $0.33921 | $3,052.89 |
15,000 | $0.31519 | $4,727.85 |
21,000 | $0.30095 | $6,319.95 |
30,000 | $0.28711 | $8,613.30 |
75,000 | $0.25670 | $19,252.50 |
150,000 | $0.23791 | $35,686.50 |
300,000 | $0.22329 | $66,987.00 |