
BZX585-B39-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B39-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B39-QXDKR-ND 1727-BZX585-B39-QXCT-ND |
Manufacturer | |
Manufacturer Product Number | BZX585-B39-QX |
Description | DIODE ZENER 39V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 130 Ohms | Supplier Device Package SOD-523 |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B39TQ-7 | Diodes Incorporated | 0 | BZT585B39TQ-7DI-ND | $0.65468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42349 | $1,270.47 |
| 6,000 | $0.37975 | $2,278.50 |
| 9,000 | $0.35745 | $3,217.05 |
| 15,000 | $0.33236 | $4,985.40 |
| 21,000 | $0.31749 | $6,667.29 |
| 30,000 | $0.30304 | $9,091.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.51006 | $510.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.51006 | $510.06 |

