
BZX585-B12,115 | |
---|---|
DigiKey Part Number | 1727-4994-2-ND - Tape & Reel (TR) 1727-4994-1-ND - Cut Tape (CT) 1727-4994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B12,115 |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.81500 | $8.15 |
100 | $0.47750 | $47.75 |
500 | $0.44452 | $222.26 |
1,000 | $0.40337 | $403.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29635 | $889.05 |
6,000 | $0.28812 | $1,728.72 |
9,000 | $0.27989 | $2,519.01 |
15,000 | $0.27166 | $4,074.90 |
21,000 | $0.26342 | $5,531.82 |
30,000 | $0.24806 | $7,441.80 |
75,000 | $0.23441 | $17,580.75 |