Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B11,135 | |
|---|---|
DigiKey Part Number | BZX585-B11,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B11,135 |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11T-7 | Diodes Incorporated | 449 | BZT52C11T-7DICT-ND | $1.81000 | Similar |
| BZT52C11T-TP | MCC (Micro Commercial Components) | 4,437 | BZT52C11T-TPMSCT-ND | $1.32000 | Similar |
| BZX584B11 RSG | Taiwan Semiconductor Corporation | 102,435 | 1801-BZX584B11RSGCT-ND | $3.21000 | Similar |
| DDZ9698T-7 | Diodes Incorporated | 390 | 31-DDZ9698T-7CT-ND | $3.45000 | Similar |
| EDZVFHT2R11B | Rohm Semiconductor | 5,173 | EDZVFHT2R11BCT-ND | $2.38000 | Similar |








