BZX585-B11,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.52597
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.41432
Datasheet

Similar


Diodes Incorporated
In Stock: 3,953
Unit Price: $0.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,508
Unit Price: $1.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.54393
Datasheet

Similar


Diodes Incorporated
In Stock: 490
Unit Price: $2.21000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82245

Similar


Rohm Semiconductor
In Stock: 7,303
Unit Price: $2.29000
Datasheet

Similar


onsemi
In Stock: 21,518
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 4,294
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 7,900
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 2,960
Unit Price: $2.70000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B11,115

DigiKey Part Number
1727-BZX585-B11,115TR-ND - Tape & Reel (TR)
1727-BZX585-B11,115CT-ND - Cut Tape (CT)
1727-BZX585-B11,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B11,115
Description
DIODE ZENER 11V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50300$15.03
100$0.93130$93.13
500$0.68260$341.30
1,000$0.60206$602.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49921$1,497.63
6,000$0.44728$2,683.68
Manufacturers Standard Package