1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C3V0-QX

DigiKey Part Number
1727-BZX58550-C3V0-QXTR-ND - Tape & Reel (TR)
1727-BZX58550-C3V0-QXCT-ND - Cut Tape (CT)
1727-BZX58550-C3V0-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C3V0-QX
Description
DIODE ZENER 3V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.90300$9.03
100$0.78000$78.00
500$0.70006$350.03
1,000$0.61960$619.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33665$1,009.95
6,000$0.30791$1,847.46
9,000$0.27917$2,512.53
15,000$0.25974$3,896.10
21,000$0.24735$5,194.35
Manufacturers Standard Package