Similar



BZX38450-C4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7-QX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.63960 | $63.96 |
| 500 | $0.46600 | $233.00 |
| 1,000 | $0.40960 | $409.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33763 | $1,012.89 |
| 6,000 | $0.30126 | $1,807.56 |
| 9,000 | $0.28269 | $2,544.21 |
| 15,000 | $0.26181 | $3,927.15 |
| 21,000 | $0.24942 | $5,237.82 |
| 30,000 | $0.23738 | $7,121.40 |


