


BZX38450-C3V6X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C3V6XTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V6XCT-ND - Cut Tape (CT) 1727-BZX38450-C3V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V6X |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX38450-C3V6F | Nexperia USA Inc. | 9,271 | 1727-BZX38450-C3V6FCT-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57550 | $57.55 |
| 500 | $0.41914 | $209.57 |
| 1,000 | $0.36832 | $368.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30337 | $910.11 |
| 6,000 | $0.27056 | $1,623.36 |
| 9,000 | $0.25380 | $2,284.20 |
| 15,000 | $0.23495 | $3,524.25 |
| 21,000 | $0.22378 | $4,699.38 |

