Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C3V3-QX

DigiKey Part Number
1727-BZX38450-C3V3-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-C3V3-QXCT-ND - Cut Tape (CT)
1727-BZX38450-C3V3-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C3V3-QX
Description
DIODE ZENER 3.3V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V3S R9GTaiwan Semiconductor Corporation8,2111801-BZT52B3V3SR9GCT-ND$13.10000Similar
In-Stock: 15,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.03600$10.36
100$0.63960$63.96
500$0.46600$233.00
1,000$0.40960$409.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33763$1,012.89
6,000$0.30126$1,807.56
9,000$0.28269$2,544.21
15,000$0.26181$3,927.15
21,000$0.24942$5,237.82
30,000$0.23738$7,121.40
Manufacturers Standard Package