


BZX38450-C2V7X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V7XTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V7XCT-ND - Cut Tape (CT) 1727-BZX38450-C2V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V7X |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9,955 | 1801-BZT52B2V7SR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.60840 | $60.84 |
| 500 | $0.44364 | $221.82 |
| 1,000 | $0.39019 | $390.19 |

