


BZX38450-C2V7F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V7FTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V7FCT-ND - Cut Tape (CT) 1727-BZX38450-C2V7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V7F |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.60370 | $60.37 |
| 500 | $0.44024 | $220.12 |
| 1,000 | $0.38720 | $387.20 |
| 2,000 | $0.34229 | $684.58 |
| 5,000 | $0.29354 | $1,467.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24780 | $2,478.00 |
| 20,000 | $0.22362 | $4,472.40 |
| 30,000 | $0.21128 | $6,338.40 |
| 50,000 | $0.19742 | $9,871.00 |
| 70,000 | $0.18920 | $13,244.00 |
| 100,000 | $0.18122 | $18,122.00 |
| 250,000 | $0.16368 | $40,920.00 |
| 500,000 | $0.15399 | $76,995.00 |

