


BZX38450-B39-QX | |
---|---|
DigiKey Part Number | 1727-BZX38450-B39-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B39-QX |
Description | DIODE ZENER 39V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35006 | $1,050.18 |
6,000 | $0.31295 | $1,877.70 |
9,000 | $0.29399 | $2,645.91 |
15,000 | $0.27268 | $4,090.20 |
21,000 | $0.26004 | $5,460.84 |
30,000 | $0.24776 | $7,432.80 |
75,000 | $0.22077 | $16,557.75 |
150,000 | $0.20409 | $30,613.50 |
300,000 | $0.19007 | $57,021.00 |