


BZX38450-B16X | |
---|---|
DigiKey Part Number | 1727-BZX38450-B16XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B16X |
Description | DIODE ZENER 16V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33894 | $1,016.82 |
6,000 | $0.30283 | $1,816.98 |
9,000 | $0.28439 | $2,559.51 |
15,000 | $0.26364 | $3,954.60 |
21,000 | $0.25135 | $5,278.35 |
30,000 | $0.23939 | $7,181.70 |
75,000 | $0.21314 | $15,985.50 |
150,000 | $0.19691 | $29,536.50 |
300,000 | $0.18327 | $54,981.00 |