Direct
Similar



BZX384-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C5V1-QXCT-ND - Cut Tape (CT) 1727-BZX384-C5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C5V1-QX |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z5V1T1G | onsemi | 8,620 | SZMM3Z5V1T1GOSCT-ND | $2.38000 | Direct |
| BZT52C5V1S R9G | Taiwan Semiconductor Corporation | 12,837 | 1801-BZT52C5V1SR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.41650 | $208.25 |
| 1,000 | $0.36561 | $365.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30055 | $901.65 |
| 6,000 | $0.26767 | $1,606.02 |
| 9,000 | $0.25088 | $2,257.92 |
| 15,000 | $0.23199 | $3,479.85 |
| 21,000 | $0.22079 | $4,636.59 |
| 30,000 | $0.20990 | $6,297.00 |



