BZX384-C51,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 8,651
Unit Price: $1.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.29988
Datasheet

Similar


onsemi
In Stock: 7,048
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 229
Unit Price: $1.32000
Datasheet
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C51,115

DigiKey Part Number
1727-1646-2-ND - Tape & Reel (TR)
1727-1646-1-ND - Cut Tape (CT)
1727-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C51,115
Description
DIODE ZENER 51V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C51,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z51VConsemi8,651MM3Z51VCCT-ND$1.81000Direct
BZT52C51STaiwan Semiconductor Corporation01801-BZT52C51STR-ND$0.29988Similar
MM3Z51VBonsemi7,048MM3Z51VBCT-ND$1.97000Similar
MM3Z51VT1Gonsemi229488-MM3Z51VT1GCT-ND$1.32000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types