Direct
Similar
Similar



BZX384-C4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZX384-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C4V7-QX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z4V7T1G | onsemi | 0 | SZMM3Z4V7T1GOSCT-ND | $2.38000 | Direct |
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | $0.26924 | Similar |
| UFZVTE-174.7B | Rohm Semiconductor | 2,050 | 846-UFZVTE-174.7BCT-ND | $2.88000 | Similar |




