Direct
Similar
Similar
Similar



BZX384-C39,115 | |
|---|---|
DigiKey Part Number | 1727-1643-2-ND - Tape & Reel (TR) 1727-1643-1-ND - Cut Tape (CT) 1727-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C39,115 |
Description | DIODE ZENER 39V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C39,115 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z39VT1G | onsemi | 0 | MM3Z39VT1GOSCT-ND | $1.32000 | Direct |
| BZT52C39S R9G | Taiwan Semiconductor Corporation | 4,715 | 1801-BZT52C39SR9GCT-ND | $1.81000 | Similar |
| CZRF52C39 | Comchip Technology | 0 | 641-1082-1-ND | $2.22000 | Similar |
| CZRFR52C39 | Comchip Technology | 0 | CZRFR52C39-ND | $0.62650 | Similar |
| UDZVTE-1739B | Rohm Semiconductor | 5,455 | UDZVTE-1739BCT-ND | $1.97000 | Similar |






