


BZX384-C2V4,115 | |
|---|---|
DigiKey Part Number | 1727-1640-2-ND - Tape & Reel (TR) 1727-1640-1-ND - Cut Tape (CT) 1727-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C2V4,115 |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C2V4,115 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V4T1G | onsemi | 0 | MM3Z2V4T1GOSCT-ND | $1.32000 | Direct |
| BZT52C2V4S R9G | Taiwan Semiconductor Corporation | 9,900 | 1801-BZT52C2V4SR9GCT-ND | $1.81000 | Similar |
| CZRF52C2V4 | Comchip Technology | 0 | 641-1053-1-ND | $2.22000 | Similar |
| CZRFR52C2V4 | Comchip Technology | 0 | CZRFR52C2V4-ND | $0.62650 | Similar |
| SZMM3Z2V4T1G | onsemi | 722 | 488-SZMM3Z2V4T1GCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.93700 | $9.37 |
| 100 | $0.58130 | $58.13 |
| 500 | $0.42324 | $211.62 |






