BZX384-C16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 11,990
Unit Price: $1.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 18,422
Unit Price: $0.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,750
Unit Price: $1.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.62650
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.62650

Similar


onsemi
In Stock: 759
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,650
Unit Price: $4.60000
Datasheet
Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C16,115

DigiKey Part Number
1727-1637-2-ND - Tape & Reel (TR)
1727-1637-1-ND - Cut Tape (CT)
1727-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C16,115
Description
DIODE ZENER 16V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C16,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C16S-AU_R1_000A1Panjit International Inc.11,9903757-BZT52-C16S-AU_R1_000A1CT-ND$1.07000Similar
BZT52-C16S_R1_00001Panjit International Inc.18,4223757-BZT52-C16S_R1_00001CT-ND$0.99000Similar
BZT52C16S R9GTaiwan Semiconductor Corporation9,7501801-BZT52C16SR9GCT-ND$1.81000Similar
CZRF52C16Comchip Technology0641-1073-2-ND$0.62650Similar
CZRFR52C16Comchip Technology0CZRFR52C16-ND$0.62650Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes