BZX384-B7V5F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: $0.30491
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,588
Unit Price: $1.81000
Datasheet
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B7V5F

DigiKey Part Number
1727-BZX384-B7V5FTR-ND - Tape & Reel (TR)
1727-BZX384-B7V5FCT-ND - Cut Tape (CT)
1727-BZX384-B7V5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B7V5F
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z7B5-AQDiotec Semiconductor04878-MM3Z7B5-AQTR-ND$0.30491Similar
UDZS7V5B R9GTaiwan Semiconductor Corporation8,5881801-UDZS7V5BR9GCT-ND$1.81000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types