Similar
Similar



BZX384-B7V5F | |
|---|---|
DigiKey Part Number | 1727-BZX384-B7V5FTR-ND - Tape & Reel (TR) 1727-BZX384-B7V5FCT-ND - Cut Tape (CT) 1727-BZX384-B7V5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B7V5F |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7B5-AQ | Diotec Semiconductor | 0 | 4878-MM3Z7B5-AQTR-ND | $0.30491 | Similar |
| UDZS7V5B R9G | Taiwan Semiconductor Corporation | 8,588 | 1801-UDZS7V5BR9GCT-ND | $1.81000 | Similar |



