


BZX384-B6V2-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-B6V2-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B6V2-QX |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30143 | $904.29 |
6,000 | $0.26880 | $1,612.80 |
9,000 | $0.25214 | $2,269.26 |
15,000 | $0.23341 | $3,501.15 |
21,000 | $0.22230 | $4,668.30 |
30,000 | $0.21149 | $6,344.70 |
75,000 | $0.18776 | $14,082.00 |
150,000 | $0.17309 | $25,963.50 |
300,000 | $0.16076 | $48,228.00 |