


BZX384-B47,115 | |
---|---|
DigiKey Part Number | 1727-3658-2-ND - Tape & Reel (TR) 1727-3658-1-ND - Cut Tape (CT) 1727-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B47,115 |
Description | DIODE ZENER 47V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76600 | $7.66 |
100 | $0.37040 | $37.04 |
500 | $0.36220 | $181.10 |
1,000 | $0.27166 | $271.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18110 | $543.30 |
6,000 | $0.17740 | $1,064.40 |