
BZT52H-C22-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-C22-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-C22-QX |
Description | DIODE ZENER 22.05V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.05 V 375 mW ±5.67% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.67% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26199 | $785.97 |
6,000 | $0.23310 | $1,398.60 |
9,000 | $0.21835 | $1,965.15 |
15,000 | $0.20176 | $3,026.40 |
21,000 | $0.19192 | $4,030.32 |
30,000 | $0.18235 | $5,470.50 |
75,000 | $0.16133 | $12,099.75 |
150,000 | $0.14833 | $22,249.50 |
300,000 | $0.13740 | $41,220.00 |