


BZX384-B39,115 | |
---|---|
DigiKey Part Number | 1727-3652-2-ND - Tape & Reel (TR) 1727-3652-1-ND - Cut Tape (CT) 1727-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B39,115 |
Description | DIODE ZENER 39V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.75700 | $7.57 |
100 | $0.33750 | $33.75 |
500 | $0.32104 | $160.52 |
1,000 | $0.27166 | $271.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18110 | $543.30 |
6,000 | $0.17431 | $1,045.86 |