Similar
Similar
Similar
Similar



BZX384-B36,115 | |
|---|---|
DigiKey Part Number | 1727-3651-2-ND - Tape & Reel (TR) 1727-3651-1-ND - Cut Tape (CT) 1727-3651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B36,115 |
Description | DIODE ZENER 36V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52C36SR9GCT-ND | $1.82000 | Similar |
| MM3Z36VST1G | onsemi | 0 | MM3Z36VST1GOSCT-ND | $1.41000 | Similar |
| MM3Z36VT1G | onsemi | 8,900 | MM3Z36VT1GOSCT-ND | $1.32000 | Similar |
| SZMM3Z36VT1G | onsemi | 0 | SZMM3Z36VT1GOSCT-ND | $2.40000 | Similar |
| TFZVTR39B | Rohm Semiconductor | 849 | TFZVTR39BCT-ND | $2.89000 | Similar |




