


BZX384-B33F | |
---|---|
DigiKey Part Number | 1727-BZX384-B33FTR-ND - Tape & Reel (TR) 1727-BZX384-B33FCT-ND - Cut Tape (CT) 1727-BZX384-B33FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B33F |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02100 | $10.21 |
100 | $0.63060 | $63.06 |
500 | $0.46050 | $230.25 |
1,000 | $0.40510 | $405.10 |
2,000 | $0.35830 | $716.60 |
5,000 | $0.30751 | $1,537.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21802 | $2,180.20 |
20,000 | $0.19628 | $3,925.60 |
30,000 | $0.18518 | $5,555.40 |
50,000 | $0.17272 | $8,636.00 |
70,000 | $0.16533 | $11,573.10 |
100,000 | $0.15814 | $15,814.00 |
250,000 | $0.14237 | $35,592.50 |
500,000 | $0.13263 | $66,315.00 |