PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-B18-QX

DigiKey Part Number
1727-BZX384-B18-QXTR-ND - Tape & Reel (TR)
1727-BZX384-B18-QXCT-ND - Cut Tape (CT)
1727-BZX384-B18-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B18-QX
Description
DIODE ZENER 18V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.06700$10.67
100$0.69220$69.22
500$0.42648$213.24
1,000$0.36596$365.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36211$1,086.33
6,000$0.22230$1,333.80
9,000$0.21150$1,903.50
15,000$0.18776$2,816.40
150,000$0.17309$25,963.50
300,000$0.16076$48,228.00
Manufacturers Standard Package