
PUMD12-QX | |
---|---|
DigiKey Part Number | 1727-PUMD12-QXTR-ND - Tape & Reel (TR) 1727-PUMD12-QXCT-ND - Cut Tape (CT) 1727-PUMD12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD12-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.04300 | $10.43 |
100 | $0.64540 | $64.54 |
500 | $0.47132 | $235.66 |
1,000 | $0.41474 | $414.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34259 | $1,027.77 |
6,000 | $0.30615 | $1,836.90 |
9,000 | $0.28754 | $2,587.86 |
15,000 | $0.26662 | $3,999.30 |
21,000 | $0.25422 | $5,338.62 |
30,000 | $0.24216 | $7,264.80 |
75,000 | $0.21567 | $16,175.25 |
150,000 | $0.19929 | $29,893.50 |
300,000 | $0.18553 | $55,659.00 |