


BZX384-A8V2X | |
---|---|
DigiKey Part Number | 1727-BZX384-A8V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A8V2X |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20587 | $3,617.61 |
6,000 | $1.10131 | $6,607.86 |
9,000 | $1.04803 | $9,432.27 |
15,000 | $0.98814 | $14,822.10 |
21,000 | $0.95268 | $20,006.28 |
30,000 | $0.91821 | $27,546.30 |
75,000 | $0.88371 | $66,278.25 |