


BZX384-A43-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-A43-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A43-QXCT-ND - Cut Tape (CT) 1727-BZX384-A43-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A43-QX |
Description | DIODE ZENER 43V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.60100 | $16.01 |
100 | $1.27270 | $127.27 |
500 | $1.20702 | $603.51 |
1,000 | $1.15775 | $1,157.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15775 | $3,473.25 |
6,000 | $1.14689 | $6,881.34 |
9,000 | $1.13460 | $10,211.40 |
15,000 | $1.02999 | $15,449.85 |
21,000 | $0.99336 | $20,860.56 |
30,000 | $0.95776 | $28,732.80 |
75,000 | $0.92784 | $69,588.00 |