
BZT52H-A75-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-A75-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A75-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A75-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A75-QX |
Description | DIODE ZENER 75V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.36700 | $33.67 |
100 | $2.16030 | $216.03 |
500 | $1.63776 | $818.88 |
1,000 | $1.46919 | $1,469.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25489 | $3,764.67 |
6,000 | $1.14689 | $6,881.34 |
9,000 | $1.09184 | $9,826.56 |
15,000 | $1.02999 | $15,449.85 |
21,000 | $0.99336 | $20,860.56 |
30,000 | $0.95776 | $28,732.80 |
75,000 | $0.92784 | $69,588.00 |