


BZX384-A13-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A13-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A13-QXCT-ND - Cut Tape (CT) 1727-BZX384-A13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A13-QX |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS13B R9G | Taiwan Semiconductor Corporation | 7,260 | 1801-UDZS13BR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.64200 | $36.42 |
| 100 | $2.33570 | $233.57 |
| 500 | $1.77108 | $885.54 |
| 1,000 | $1.58880 | $1,588.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35701 | $4,071.03 |
| 6,000 | $1.24021 | $7,441.26 |
| 9,000 | $1.18070 | $10,626.30 |
| 15,000 | $1.11381 | $16,707.15 |
| 21,000 | $1.07420 | $22,558.20 |
| 30,000 | $1.03570 | $31,071.00 |

