Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C9V1,133

DigiKey Part Number
1727-BZV85-C9V1,133CT-ND - Cut Tape (CT)
1727-BZV85-C9V1,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C9V1,133
Description
DIODE ZENER 9.1V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5346BRLGonsemi2,3731N5346BRLGOSCT-ND$6.58000Similar
1N757A-1Microchip Technology2701N757A-1-ND$18.17000Similar
In-Stock: 4,583
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.46300$14.63
100$0.91090$91.09
500$0.67022$335.11
1,000$0.59211$592.11
2,000$0.52618$1,052.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45460$2,273.00
10,000$0.41029$4,102.90
15,000$0.38769$5,815.35
25,000$0.36228$9,057.00
35,000$0.34722$12,152.70
50,000$0.33259$16,629.50
Manufacturers Standard Package