
BZV85-C9V1,133 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C9V1,133CT-ND - Cut Tape (CT) 1727-BZV85-C9V1,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C9V1,133 |
Description | DIODE ZENER 9.1V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5346BRLG | onsemi | 2,373 | 1N5346BRLGOSCT-ND | $6.58000 | Similar |
| 1N757A-1 | Microchip Technology | 270 | 1N757A-1-ND | $18.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.67022 | $335.11 |
| 1,000 | $0.59211 | $592.11 |
| 2,000 | $0.52618 | $1,052.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45460 | $2,273.00 |
| 10,000 | $0.41029 | $4,102.90 |
| 15,000 | $0.38769 | $5,815.35 |
| 25,000 | $0.36228 | $9,057.00 |
| 35,000 | $0.34722 | $12,152.70 |
| 50,000 | $0.33259 | $16,629.50 |

