
BZV85-C75,113 | |
|---|---|
DigiKey Part Number | 1727-1527-2-ND - Tape & Reel (TR) 1727-1527-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C75,113 |
Description | DIODE ZENER 75V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C75,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 53 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 225 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5374BRLG | onsemi | 3,711 | 1N5374BRLGOSCT-ND | $6.58000 | Similar |
| 1N5946BRLG | onsemi | 1,659 | 1N5946BRLGOSCT-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.67022 | $335.11 |
| 1,000 | $0.59211 | $592.11 |
| 2,000 | $0.52618 | $1,052.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45460 | $2,273.00 |
| 10,000 | $0.41029 | $4,102.90 |
| 15,000 | $0.38769 | $5,815.35 |
| 25,000 | $0.36228 | $9,057.00 |
| 35,000 | $0.34722 | $12,152.70 |
| 50,000 | $0.33259 | $16,629.50 |

