
BZV85-C6V2,133 | |
---|---|
DigiKey Part Number | 1727-1936-1-ND - Cut Tape (CT) 1727-1936-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C6V2,133 |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42146 | $2,107.30 |
10,000 | $0.38038 | $3,803.80 |
15,000 | $0.35943 | $5,391.45 |
25,000 | $0.33587 | $8,396.75 |
35,000 | $0.32191 | $11,266.85 |
50,000 | $0.30835 | $15,417.50 |
125,000 | $0.27856 | $34,820.00 |
250,000 | $0.26240 | $65,600.00 |