
BZV85-C56,113 | |
|---|---|
DigiKey Part Number | 1727-1522-2-ND - Tape & Reel (TR) 1727-1522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C56,113 |
Description | DIODE ZENER 56V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C56,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4758A-TAP | Vishay General Semiconductor - Diodes Division | 21,622 | 1N4758A-TAPGICT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.35700 | $13.57 |
| 100 | $0.84350 | $84.35 |
| 500 | $0.62056 | $310.28 |
| 1,000 | $0.54821 | $548.21 |
| 2,000 | $0.48717 | $974.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42092 | $2,104.60 |

