
BZV85-C47,133 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C47,133CT-ND - Cut Tape (CT) 1727-BZV85-C47,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C47,133 |
Description | DIODE ZENER 47V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5368BRLG | onsemi | 7,227 | 1N5368BRLGOSCT-ND | $6.58000 | Similar |
| BZX85C47-TAP | Vishay General Semiconductor - Diodes Division | 8,484 | BZX85C47-TAPGICT-ND | $6.33000 | Similar |
| ZPY47 | Diotec Semiconductor | 4,700 | 4878-ZPY47CT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.60300 | $16.03 |
| 100 | $1.00140 | $100.14 |
| 500 | $0.73862 | $369.31 |
| 1,000 | $0.65344 | $653.44 |
| 2,000 | $0.58155 | $1,163.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45460 | $2,273.00 |
| 10,000 | $0.41029 | $4,102.90 |
| 15,000 | $0.38769 | $5,815.35 |
| 25,000 | $0.36228 | $9,057.00 |
| 35,000 | $0.34722 | $12,152.70 |
| 50,000 | $0.33259 | $16,629.50 |

