Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C20,133

DigiKey Part Number
1727-BZV85-C20,133CT-ND - Cut Tape (CT)
1727-BZV85-C20,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C20,133
Description
DIODE ZENER 20V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5357BRLGonsemi7,7141N5357BRLGOSCT-ND$6.58000Similar
1N5932BRLGonsemi7,8951N5932BRLGOSCT-ND$5.92000Similar
In-Stock: 4,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.60300$16.03
100$1.00140$100.14
500$0.73862$369.31
1,000$0.65344$653.44
2,000$0.58155$1,163.10
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45460$2,273.00
10,000$0.41029$4,102.90
15,000$0.38769$5,815.35
25,000$0.36228$9,057.00
35,000$0.34722$12,152.70
50,000$0.33259$16,629.50
Manufacturers Standard Package