
BZV85-C12,113 | |
---|---|
DigiKey Part Number | 1727-3635-2-ND - Tape & Reel (TR) 1727-3635-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C12,113 |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C12,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.03700 | $10.37 |
100 | $0.48570 | $48.57 |
500 | $0.47746 | $238.73 |
1,000 | $0.46099 | $460.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40234 | $2,011.70 |
10,000 | $0.26275 | $2,627.50 |
15,000 | $0.26172 | $3,925.80 |